09-48-1144
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 14 Circuits
Efficiently connect power components with the KK 396 PC Board Connector, designed for seamless integration in electronic assemblies. This right-angle connector features a durable polyester construction with a natural finish, ensuring reliable performance. With 14 circuits and a contact material of phosphor bronze, it offers secure connectivity for power transmission. The through-hole termination method and 3.96mm pitch make it easy to install on PCBs, while the 5A amperage and 250V voltage rating provide ample power handling capabilities. Ideal for board-to-board connections, this UL-certified connector guarantees high-quality standards and RoHS compliance, meeting environmental regulations. Its tin plating and wave soldering process compatibility ensure efficient assembly, while the tray packaging allows for convenient handling. Whether for industrial or consumer electronics, the KK 396 is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-1144 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.68 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 14 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 5.08 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009481144;A-41815-0014 |
SKU: | MOL09-48-1144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2019 | 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |