09-48-3154

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 15 Circuits

Enhance your PCB connectivity with our KK 396 PC Board Connector, designed for seamless integration in bottom-entry applications. Crafted from durable polyester and featuring gold-plated selective contacts, this connector ensures reliable performance with a 5 A amperage rating and a maximum voltage of 250 V. With 15 circuits in a single row, it offers ample connectivity options for your power circuitry. The through-hole termination method, with a pitch of 3.96 mm, guarantees secure and stable mounting on your board. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for power circuit applications, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-3154
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Bottom Entry
Tail Length: 3.18 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): .8 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009483154;A-41815-0452
SKU: MOL09-48-3154

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2019 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download