09-48-3094
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 9 Circuits
Introducing the KK 396 PC Board Connector, designed for seamless bottom entry installation. Constructed with durable polyester and featuring gold (Au) selective plating, this connector ensures reliable power transmission with its 9 circuit configuration. With a 5A amperage rating and compatibility for through hole termination, it offers high performance in various applications. Its 3.96mm pitch and 250V voltage rating make it suitable for power circuitry. The connector, part of the KK 396 series, guarantees quality with UL and CSA certifications, while also meeting RoHS compliance standards. Perfect for board-to-board connections, it comes in tray packaging for convenience. Its robust design, including a 3.18mm tail length and gold contact plating, ensures longevity even in demanding environments. The connector's secure locking feature and wave soldering capability further enhance its usability, making it an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-3094 |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Bottom Entry |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 9 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009483094;A-41815-0446 |
SKU: | MOL09-48-3094 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2019 | 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |