09-48-3054

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 5 Circuits

Discover the KK 396 PC Board Connector, ideal for reliable power transmission in electronic assemblies. Featuring a Bottom Entry design and durable Polyester construction, this connector ensures secure connectivity. With Gold (Au) Selective plating, it offers enhanced conductivity and corrosion resistance. The 5 Circuits configuration, with Through Hole termination, guarantees efficient signal transfer. Meeting stringent standards, including UL and CSA certifications, this connector is a dependable choice for various applications. Its compact size and high-performance capabilities make it a must-have component for your electronic projects. Upgrade your connectivity solutions with the KK 396 PC Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-3054
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Bottom Entry
Tail Length: 3.18 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009483054;A-41815-0442
SKU: MOL09-48-3054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: