09-48-4029
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00?m Tin (Sn), 2 Circuits
Introducing the KK 396 PC Board Connector, designed for seamless integration in your circuitry. With a bottom entry orientation and 3.96mm pitch, this connector features 2 circuits for efficient power transmission. Crafted from durable polyester with phosphor bronze contacts plated in 5.00µm tin, it ensures reliable performance in a variety of applications. Meeting UL and CSA standards, it can handle up to 5A and 250V, making it ideal for power circuitry. With through-hole termination and a 3.18mm tail length, it offers easy installation on .8mm PCBs. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Trust in the KK 396 for secure and high-quality board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-4029 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Bottom Entry |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | .8 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009484029;A-41815-0030 |
SKU: | MOL09-48-4029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |