09-48-1044

KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 4 Circuits

Easily connect PC boards with our KK 396 Right Angle Polyester Connector. With a 5.00?m Tin (Sn) coating and 4 Circuits, it ensures reliable power transmission. Featuring Phosphor Bronze contact material and a 3.96 mm pitch, it's suitable for various applications up to 250V and 5A. The Through Hole termination method and 3.68 mm tail length guarantee secure assembly. Designed for board-to-board connections, this connector is UL and CSA certified, RoHS compliant, and lead-free process capable, meeting international standards for quality and safety. Its tray packaging and polarized orientation make handling and installation convenient, while its durable construction and maximum solder process temperature of 235°C ensure long-lasting performance. Trust in the 41815 - KK 396 series for efficient and dependable PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-1044
Color: Natural
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.68 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009481044;A-41815-0004
SKU: MOL09-48-1044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/01/2018 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download