09-48-3034

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 3 Circuits

Discover the KK 396 PC Board Connector, featuring a bottom entry design and crafted from durable polyester with selective gold plating for enhanced conductivity. With three circuits and a 3.96mm pitch, this connector is perfect for power applications, offering a maximum amperage of 5A and a voltage rating of 250V. Its through-hole termination method ensures secure installation, while the 3.18mm tail length provides ample room for connection. UL and CSA agency certifications guarantee quality and safety compliance, making it a reliable choice for your PCB socket receptacle needs. RoHS compliant and lead-free process capable, this connector aligns with modern environmental standards. With features like polarization and PCB lock, it offers ease of use and secure mating. Ideal for board-to-board connections, it is a versatile component for various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-3034
Color: Natural
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Bottom Entry
Tail Length: 3.18 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 3
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009483034;A-41815-0440
SKU: MOL09-48-3034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: