09-48-3155

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 15 Circuits

Introducing the KK 396 PC Board Connector, a versatile solution for your connection needs. This right-angle connector features a durable polyester construction and is gold (Au) selective plated for enhanced conductivity. With 15 circuits, it offers ample connectivity for various applications. Rated for 5 A and 250 V, it ensures reliable power transmission. The through-hole termination method and 3.96 mm pitch make it easy to install on PCBs. Its compact right-angle body orientation saves space, ideal for tight layouts. Designed for efficient assembly, it comes in a tray packaging for convenience. UL and CSA certified, it meets stringent quality standards. RoHS compliant, it is also environmentally friendly. Perfect for board-to-board connections, this KK 396 connector is a reliable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-3155
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.68 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): .8 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009483155;A-41815-0438
SKU: MOL09-48-3155

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/01/2018 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download