09-48-4149

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00?m Tin (Sn), 14 Circuits

Enhance your circuit connectivity with our KK 396 PC Board Connector. Designed for seamless integration, this bottom entry connector boasts a durable polyester construction and 5.00μm Tin (Sn) plating for reliable performance. Featuring 14 circuits, it accommodates a maximum amperage of 5A and a voltage rating of 250V, making it ideal for power applications. The Phosphor Bronze contacts ensure efficient signal transmission, while the through-hole termination method guarantees secure installation. With a pitch of 3.96mm and PCB thickness compatibility of .8mm, this connector offers versatility in various electronic setups. Its UL and CSA certifications, along with RoHS compliance, attest to its quality and safety standards. Perfect for board-to-board connections, this KK 396 model is a essential component in your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-4149
Color: Natural
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Bottom Entry
Tail Length: 3.18 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
PCB Thickness (Recommended): .8 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009484149;A-41815-0042
SKU: MOL09-48-4149

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2019 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download