09-48-4129
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00?m Tin (Sn), 12 Circuits
Meet the KK 396 PC Board Connector, designed for bottom entry with a 12-circuit configuration. Crafted from durable polyester, this connector features 5.00μm Tin (Sn) plating for reliable performance. With a current rating of 5A and voltage capacity of 250V, it ensures efficient power transmission. The phosphor bronze contact material, along with through-hole termination, guarantees secure connectivity. Operating at a pitch of 3.96mm, it is suitable for various applications. Compliant with RoHS standards, this connector offers peace of mind in terms of environmental responsibility. Perfect for PCB socket receptacles, it also features UL and CSA agency certifications for added quality assurance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-4129 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Bottom Entry |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 12 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | .8 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009484129;A-41815-0040 |
SKU: | MOL09-48-4129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |