09-48-3096

KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 9 Circuits

Introducing the KK 396 PC Board Connector, designed for top entry applications. Crafted from durable polyester with Gold (Au) Selective plating, this connector features 9 circuits and a 3.96 mm pitch, suitable for power circuitry. With a 5 A amperage rating and 250 V voltage capacity, it ensures reliable performance. The through-hole termination method and vertical orientation offer easy installation on PCBs. With UL and CSA certifications, this connector guarantees quality and compliance. Its compact design, with a 3.05 mm tail length, makes it suitable for various electronic devices. Whether for industrial machinery or consumer electronics, the KK 396 is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-3096
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Vertical
Tail Length: 3.05 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009483096;A-41815-0474
SKU: MOL09-48-3096

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2019 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download