09-48-4049
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00?m Tin (Sn), 4 Circuits
Elevate your PCB connectivity with the KK 396 PC Board Connector, featuring a robust Polyester construction and a 5.00?m Tin (Sn) plating for enhanced durability and conductivity. This Bottom Entry connector boasts 4 circuits, ideal for power applications, with a 3.96 mm pitch and 250 V voltage rating. The Phosphor Bronze contacts ensure reliable signal transmission, while the Through Hole termination method allows for secure and stable attachment to your PCB. Designed for easy installation, this connector is tray-packaged for convenience. With UL and CSA certifications and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial or commercial use, the KK 396 is the perfect solution for your board-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-4049 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Bottom Entry |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | .8 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009484049;A-41815-0032 |
SKU: | MOL09-48-4049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |