09-48-3075
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 7 Circuits
Enhance your circuitry with the KK 396 PC Board Connector, a versatile and durable component designed for seamless integration. Featuring a right-angle body orientation and through-hole termination method, this connector offers easy installation in various applications. With gold selective plating on its polyester construction, it ensures reliable conductivity and longevity. Boasting seven circuits and a 5A amperage rating, it is suitable for power transmission. Meeting UL and CSA certification standards, it guarantees safety and quality. Its compact design, with a pitch of 3.96mm, makes it ideal for space-constrained PCB layouts. Each connector is packaged in a tray for convenient handling. Trust in its performance for your board-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-3075 |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Tail Length: | 3.68 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.54 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009483075;A-41815-0430 |
SKU: | MOL09-48-3075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |