10-11-2093
KK 254 Crimp Housing, High Pressure, 9 Circuits, Natural
Easily connect and organize your circuitry with our KK 254 Crimp Housing for high-pressure applications. Designed with 9 circuits in a single row, this natural (white) housing is essential for efficient signal transmission. Made of durable nylon, it meets strict flammability standards for safety. UL and CSA certified, you can trust its quality and reliability. With a 2.54mm pitch, it's suitable for wire-to-board connections. Its compact design is ideal for space-saving installations. RoHS compliant, it's environmentally friendly. Perfect for various electronic projects, this housing ensures seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2093 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112093;7880-09B |
SKU: | MOL10-11-2093 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |