10-11-2133
KK 254 Crimp Housing, High Pressure, 13 Circuits, Natural
Enhance your wire-to-board connections with our KK 254 Crimp Housing. Designed for high-pressure applications, this receptacle features 13 circuits housed in durable nylon material, ensuring reliable signal transmission. With a 2.54mm pitch, it's compatible with various connectors. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance guarantees environmentally conscious manufacturing. Perfect for pin and socket housing setups, this natural-colored component is a must-have for any electronic assembly project. Upgrade your connectivity with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2133 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112133;7880-13B |
SKU: | MOL10-11-2133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |