10-11-2113
KK 254 Crimp Housing, High Pressure, 11 Circuit
Enhance connectivity with our KK 254 Crimp Housing, designed for high-pressure applications. This 11-circuit receptacle, part of the 7880 series, features a durable nylon construction in a natural white hue. With a 2.54mm pitch, it ensures secure signal transmission in wire-to-board setups. Compliant with RoHS standards and certified by UL and CSA agencies, this housing guarantees both performance and safety. Ideal for pin and socket applications, it offers reliable and efficient connection solutions. Upgrade your systems with this essential component for seamless operation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2113 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112113;7880-11B |
SKU: | MOL10-11-2113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |