10-11-2173
KK 254 Crimp Housing, High Pressure, 17 Circuits, Natural
Easily connect and organize your electronic components with our KK 254 Crimp Housing. Designed for high-pressure environments, this receptacle features 17 circuits for efficient signal transmission. The natural color blends seamlessly with any setup, while the durable nylon construction ensures long-lasting performance. With UL and CSA certifications, you can trust in the quality and safety of this housing. Suitable for wire-to-board connections, it has a 2.54mm pitch for compatibility with various systems. RoHS compliant and featuring a single row design, it's a reliable choice for your connector needs. Packaged in a convenient bag, it's ready for immediate use in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2173 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112173;7880-17B |
SKU: | MOL10-11-2173 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |