10-18-1042

2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 4 Circuits, 4 Female Terminals

Enhance your connectivity with our standard .093" black PCB Pin Header, designed for seamless integration in electronic assemblies. Featuring four phosphor bronze contacts and a straight body orientation, this component ensures reliable signal transmission with an amperage rating of 5A and a voltage tolerance of 250V. With through-hole termination and a 5.03mm pitch, it offers easy installation on PCBs with 1.6mm thickness. The polyester housing, UL and CSA certifications, and RoHS compliance guarantee quality and safety. Ideal for wire-to-board connections, this header is suitable for a variety of applications in industrial and electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 10-18-1042
Color: Black
Series: 3099 - Standard .093"
Amperage: 5 A
Connector Type: Standard .093"
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 5.03 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0010181042;3099P4A
SKU: MOL10-18-1042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/22/2024 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download