10-84-4150
6.35mm Pitch MLX Power Connector Header, Vertical, 15 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Enhance your PCB connections with this high-performance MLX Connector. Featuring 15 contacts in 3 rows, this straight, through-hole connector boasts a durable nylon body and phosphor bronze contact material. With a 20A amperage rating and 6.35mm pitch, it ensures reliable power transmission. Its vertical orientation and keying mechanism provide easy and secure mating, while PCB retention and polarization further enhance stability. Operating in a wide temperature range (-55 to 105°C) and compliant with RoHS standards, this connector is suitable for various industrial applications. Trust in its quality construction and UL certification for long-lasting performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-84-4150 |
Color: | Natural |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.27 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 50 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010844150;A-42002-15A1A1 |
SKU: | MOL10-84-4150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |