36759-0144
6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 6 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free
Enhance your electronic connections with our high-performance MLX Connector, designed for optimal power and signal transmission. Featuring a sleek black finish, this connector boasts a rugged nylon construction that ensures durability and reliability. With an amperage rating of 20 A and 13.5 A, it's perfect for a range of applications. The 6 contacts and 2 rows, along with a 6.35 mm pitch, provide efficient connectivity on PCBs. Its through-hole termination method and 600 V voltage rating guarantee secure installations. The vertical orientation and keying feature offer easy assembly, while UL certification ensures safety compliance. Ideal for Wire to Board connections, this RoHS-compliant connector is a must-have for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36759-0144 |
Color: | Black |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.27 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367590144 |
SKU: | MOL36759-0144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |