105309-3505

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connector systems with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and single-row design, this component is meticulously engineered for seamless integration in high-performance electronic applications. With 5 circuits and kinked pins for secure connectivity, it ensures reliable power transmission. The tin (Sn) plating enhances durability, while the black housing, made of Liquid Crystal Polymer, adds a sleek and professional touch. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for wire-to-board setups, this Nano-Fit Header is a vital component in modern PCB connectors, offering up to 8A of power at 250V AC/DC. Packaged in tape and reel for convenience, it's part of our acclaimed Fit Family Power Connectors series, trusted by industry professionals worldwide. Elevate your power connector systems with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and single-row design, this component is meticulously engineered for seamless integration in high-performance electronic applications. With 5 circuits and kinked pins for secure connectivity, it ensures reliable power transmission. The tin (Sn) plating enhances durability, while the black housing, made of Liquid Crystal Polymer, adds a sleek and professional touch. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for wire-to-board setups, this Nano-Fit Header is a vital component in modern PCB connectors, offering up to 8A of power at 250V AC/DC. Packaged in tape and reel for convenience, it's part of our acclaimed Fit Family Power Connectors series, trusted by industry professionals worldwide.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3505
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 5
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093505
SKU: MOL105309-3505
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 5
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.571/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: