105309-3607

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connector solutions with our Nano-Fit Vertical Header. This through-hole component features a 2.50mm pitch, single-row configuration with 7 circuits, offering reliable connectivity in compact spaces. The kinked pins and 0.76µm Gold (Au) plating ensure secure and durable contact, while the black housing, glow-wire capability, and tape and reel packaging add versatility for various applications. With an amperage rating of 8A and voltage capacity of 250V AC/DC, it delivers high performance in power transmission. Crafted from Liquid Crystal Polymer, it guarantees robustness in operation, even in harsh environments with an operating temperature range of -40 to 115°C. Designed for wire-to-board connections, this Nano-Fit header is a dependable choice for your PCB assembly needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Join the Fit Family and experience seamless power connectivity with our Nano-Fit Power Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3607
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 7
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093607
SKU: MOL105309-3607
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 7
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.769/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: