105309-3604
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Discover the cutting-edge Nano-Fit Vertical Header, engineered for seamless connectivity in power applications. Boasting a sleek black housing with kinked pins, this single-row header offers a pitch of 2.50mm and accommodates 4 circuits with precision. Featuring 0.76µm Gold (Au) plating, it ensures reliable conductivity, while its Glow-Wire Capable design guarantees enhanced safety. Suitable for through-hole mounting, the header's Liquid Crystal Polymer construction provides durability in various environments. With an amperage of 8A and a voltage rating of 250V AC/DC, it delivers optimal performance. Operating flawlessly in temperatures ranging from -40 to 115 °C, this component is a vital asset in power connector systems. Explore the future of connectivity with the Nano-Fit Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-3604 |
Series: | 105309 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053093604 |
SKU: | MOL105309-3604 |
Series: | 105309 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.470/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |