| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 217350-0001 |
| SKU: | MOL217350-0001 |
217350-0001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170480-1026 | Impact 85 Ohm Plus 5 Pair Right-Angle Daughtercard, Unguided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 202828-1506 | MEZZ CONN,HRMAPH,6PRX15ROW 2.5MM HT,BGA,30uAU | ![]() |
| Molex 207973-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-4/PCIe-4 Receptacle, Vertical, Surface Mount, with Solder Tab, 8.15mm Height, 2.05mm Peg Length, 1.00mm Minimum PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
| Molex 2159801001 | NearStack HD Plug, 56 Circuits, 18 Differential Pair, 3.2mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
| Molex 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0409 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 76165-1307 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1637 | Impact 100 Ohm 2 Pair Right Angle Male Header, Unguided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516796 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 05/31/2023 | 513396 - Change to product. This notification is to inform you about there have been changes/updates to the SFF8639 PCIe Gen-5 SI spec limits. As such, the housing design change so that the Molex connector performance adheres to the latest spec requirements. | Download | |||


