105311-4707

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel

Elevate your power connector system with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and single-row design, this high-performance component boasts 7 circuits and is equipped with solder clips for secure attachment. With 0.38µm Gold (Au) plating, it ensures reliable conductivity, while its Glow-Wire Capable construction offers enhanced safety. The natural housing color complements any setup, and its tape and reel packaging simplifies handling. Crafted with Liquid Crystal Polymer, it guarantees durability, making it ideal for a wide range of applications. With a 7.5 A amperage and 250 V AC/DC voltage rating, it delivers efficient power transmission. Designed for through-hole termination, it can withstand temperatures ranging from -40 to 115 °C, meeting rigorous industry standards for performance and reliability. Upgrade to the Nano-Fit Vertical Header and experience seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-4707
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 7
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053114707
SKU: MOL105311-4707
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 7
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.886/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: