105312-3616

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with our Nano-Fit Vertical Header. This high-performance component features a 2.50mm pitch, dual-row design with 16 circuits, ensuring efficient power transmission. Equipped with solder clips and 0.76µm Gold (Au) plating, it guarantees optimal conductivity and durability. The black housing, made of Liquid Crystal Polymer, not only offers a sleek aesthetic but also meets glow-wire capability standards for added safety. With a voltage rating of 250V AC/DC and an amperage of 8A, it is suitable for a wide range of applications. Its through-hole termination type and tape and reel packaging make for easy installation. Operating reliably in temperatures ranging from -40 to 115°C, this Nano-Fit header is a dependable choice for your power connector needs. Compliant with RoHS regulations, it aligns with environmental standards, making it a sustainable solution. Joining our Fit Family Power Connectors, the Nano-Fit is a key player in ensuring efficient power delivery in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3616
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 16
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123616
SKU: MOL105312-3616
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 16
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.517/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: