105312-3614
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Enhance your power connector system with our Nano-Fit Vertical Header. Designed for efficiency and reliability, this through-hole component features a 2.50mm pitch, dual row layout with 14 circuits. Equipped with solder clips and 0.76µm gold (Au) plating, it ensures secure and durable connections. The black housing, glow-wire capable construction, and tape and reel packaging make it suitable for various applications. With an amperage rating of 8A and voltage tolerance of 250V AC/DC, it delivers optimal performance. Operating within a wide temperature range of -40 to 115°C, this connector is a versatile solution for power transmission in demanding environments. Compliant with RoHS standards, it guarantees environmental responsibility. Elevate your PCB assembly with the Nano-Fit Vertical Header – a key component in our Fit Family Power Connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-3614 |
Series: | 105312 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 14 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053123614 |
SKU: | MOL105312-3614 |
Series: | 105312 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 14 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.359/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |