105313-2503
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Introducing a high-performance solution for power connectivity, the Nano-Fit Right-Angle Header features a compact design with a 2.50mm pitch, ideal for space-constrained applications. With a single row and 3 circuits, this header offers efficient power transmission. The tin (Sn) plating ensures reliable conductivity, while the natural housing with glow-wire capability enhances safety. Designed for through-hole mounting, it guarantees secure PCB attachment. Operating in a wide temperature range from -40 to 105°C, this header is suitable for diverse environments. Meeting stringent quality standards, it is RoHS compliant, making it an environmentally friendly choice. Perfect for wire-to-board connections, it is part of the Fit Family Power Connectors, offering seamless integration into power systems. Elevate your power connectivity with the Nano-Fit Right-Angle Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2503 |
Series: | 105313 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 3 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053132503 |
SKU: | MOL105313-2503 |
Series: | 105313 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 3 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.407/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |