105313-1807

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Right-Angle Header, a compact and high-performance connector designed for power applications. With a 2.50mm pitch and single-row configuration, this header features 7 circuits for efficient power transmission. The 0.76µm Gold (Au) plating ensures reliable conductivity, while its lubricated black housing is glow-wire capable, meeting stringent safety standards. Suitable for through-hole mounting, the header is crafted with liquid crystal polymer, offering durability and stability. With an amperage rating of 8A and a voltage tolerance of 250V AC/DC, it is ideal for power-intensive environments. Operating seamlessly in a wide temperature range from -40 to 115°C, the Nano-Fit header is a dependable choice for wire-to-board connections. Proudly part of the Fit Family Power Connectors, it upholds superior quality and performance, making it a trusted solution for demanding applications in various industries. Compliant with RoHS standards, this connector prioritizes environmental responsibility without compromising on functionality. Upgrade your power connectivity with the Nano-Fit Right-Angle Header, delivering power and performance in a compact and reliable package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-1807
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 7
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053131807
SKU: MOL105313-1807
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 7
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.842/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: