105314-2606
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Right-Angle Header, a cutting-edge solution for secure power connections in electronic devices. Featuring a compact design with a 2.50mm pitch and dual-row configuration, this header is perfect for space-constrained applications. With 6 circuits and 0.76µm Gold (Au) plating, it ensures reliable conductivity and durability. The housing, made of Liquid Crystal Polymer, offers excellent heat resistance, while its natural color adds a sleek finish. Glow-wire capable and RoHS compliant, this header meets stringent safety standards. Suitable for wire-to-board connections, it boasts a 7.5A amperage and 250V AC/DC voltage rating, making it ideal for power applications. With a right-angle orientation and through-hole termination, installation is a breeze. Whether used in industrial equipment or consumer electronics, the Nano-Fit Header guarantees high performance even in harsh environments, with an operating temperature range from -40 to 115°C. Join the Fit Family of Power Connectors and experience the reliability and efficiency of the Nano-Fit series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105314-2606 |
Series: | 105314 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 6 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053142606 |
SKU: | MOL105314-2606 |
Series: | 105314 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 6 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.704/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |