14-56-2084

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38

Enhance your connectivity with our sleek, black housing connector, perfect for SL series applications. Offering a high amperage of 3A and boasting a durable construction of polyester alloy, this component ensures reliable performance in a variety of environments. With gold-plated contact material and a pitch of 2.54mm, it guarantees efficient signal transmission, while its vertical mount angle and polarized mating feature simplify installation. RoHS compliant and UL certified, this connector prioritizes safety and quality. Ideal for use with ribbon cables or discrete wires, it accommodates 26AWG wire size and operates flawlessly within a wide temperature range. Upgrade your setup with this essential connector, designed for maximum functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2084
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562084;70400-0847
SKU: MOL14-56-2084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: