14-56-8040

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.76µm Gold (Au), 4 Circuits

Enhance connectivity with our sleek black SL Connector Housing, a key component in the 70400 series. Designed for efficiency, it features a 3A amperage, 1-row layout, and IDT or Pierce termination method for seamless integration with ribbon cables or discrete wires. Crafted from durable polyester alloy with phosphor bronze contacts plated in gold, this connector guarantees reliable performance in a variety of applications. With a 2.54mm pitch and 250V voltage rating, it meets high standards for quality and safety. Its vertical mount angle and stackable design offer flexibility in installation, while its UL and CSA certifications ensure compliance with industry regulations. Perfect for industrial and commercial use, this connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-8040
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014568040;70400-3387
SKU: MOL14-56-8040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: