14-56-2178
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.76µm Gold (Au), 17 Circuits
Easily connect your devices with this black SL series housing, featuring a vertical mount angle and termination options for IDT or Pierce. With a pitch of 2.54mm and 17 gold-plated contacts, it ensures reliable performance at a voltage of 250V and an amperage of 3A. This component, suitable for ribbon cable or discrete wire, boasts a durable polyester alloy construction and meets stringent material flammability standards. Its tin-plated termination and polarized mating design enhance connectivity, while UL and CSA certifications guarantee safety and quality compliance. Ideal for various applications, this connector offers stackability and secure lock to mating parts, making it a versatile choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2178 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562178 |
SKU: | MOL14-56-2178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |