14-56-2054
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38
Elevate your connectivity with our black SL series IDC Ribbon Cable Connector, designed for optimal performance in a variety of applications. Featuring a 3A amperage and gold contact plating, this connector ensures reliable power transmission. With a pitch of 2.54mm and voltage rating of 250V, it offers versatility in mounting options with its vertical orientation. Engineered for durability, the housing is made of polyester alloy, meeting stringent material flammability standards. Suitable for use with ribbon cables or discrete wire, it accommodates 26AWG wire size with ease. Certified by LR19980 and E29179 for quality assurance, this RoHS-compliant connector guarantees both safety and performance. Its compact size and stackable design make it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this high-quality IDC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2054 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562054;70400-0844 |
SKU: | MOL14-56-2054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2018 | 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |