14-56-2157

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76µm Gold (Au), 15 Circuits

Enhance connectivity in your electronic assemblies with our versatile Black SL Connector, part of the 70400 series. Designed for efficient power delivery, this connector features a 3A amperage and 250V voltage rating. Constructed with durable Polyester Alloy housing and Phosphor Bronze contacts, it ensures reliable performance in various applications. With a 2.54mm pitch and termination options for IDT or Pierce, it accommodates ribbon cables or discrete wires effortlessly. Its vertical mount angle and stackable design offer flexibility in PCB layouts. Certified by LR19980 and E29179 for CSA and UL standards, it guarantees quality and safety. Suitable for 24 AWG wires, it can accommodate up to 15 contacts, making it ideal for high-density connections. Explore our FFC, FPC, Ribbon & IDT Connectors category for more options to complete your assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2157
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 15
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562157
SKU: MOL14-56-2157

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: