14-56-3242

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.76µm Gold (Au), 24 Circuits

Enhance connectivity with our black IDC ribbon cable connector, part of the 70400-SL series. Designed for efficient power transmission, this connector features a 3A amperage and 250V voltage capacity, making it ideal for various applications. The housing, crafted from durable polyester alloy, ensures long-lasting performance, while the phosphor bronze contact material guarantees reliable conductivity. With a pitch of 2.54mm and termination options for IDT or Pierce methods, it offers versatility in installation. Suitable for use with ribbon cables or discrete wires, this connector accommodates 24 contacts, with gold plating in the mating area for optimal signal transfer. Certified by LR19980 and E29179 for CSA and UL standards, it meets stringent quality requirements. Stackable and compatible with single-row headers and housings, it offers seamless integration into your systems. Stay compliant with RoHS regulations and trust in our connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3242
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563242
SKU: MOL14-56-3242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: