14-56-3212

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.76µm Gold (Au), 21 Circuits

Introducing a versatile and reliable black housing component from our 70400 series, designed for seamless integration in various electronic setups. With a low amperage of 3A and a voltage rating of 250V, this component ensures efficient power transmission. Featuring a single row with 21 contacts, it accommodates ribbon cables and discrete wires with ease, thanks to its IDT or Pierce termination method. Crafted from durable polyester alloy with phosphor bronze contacts plated in gold, it guarantees longevity and optimal conductivity. With a pitch of 2.54mm, it offers compatibility with standard configurations. Its vertical mount angle and stackable design enhance flexibility in installation. Certified by LR19980 and E29179, this component meets stringent quality standards. Whether in industrial machinery or consumer electronics, this IDC ribbon cable connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3212
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563212
SKU: MOL14-56-3212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: