14-56-2233

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 26 AWG, 0.38µm Gold (Au), 23 Circuits

Experience reliable connectivity with our Black 3A SL Series Connector, designed for seamless integration in your electronic systems. With a single row, 23 contacts loaded, and a pitch of 2.54mm, it offers efficient signal transmission. The housing, constructed from durable polyester alloy, features vertical mount orientation for easy installation. Termination options include IDT or Pierce for flexibility in wiring configurations. Meeting UL and CSA agency certifications, this connector ensures quality and safety in your applications. Its gold-plated contact mating area guarantees optimal conductivity, while its tin-plated termination enhances longevity. Whether used with ribbon cable or discrete wire, this component is essential for your connectivity needs. Stackable and ROHS compliant, it's a dependable choice for various industrial and commercial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2233
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562233
SKU: MOL14-56-2233

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: