14-56-2253
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 26 AWG, 0.38µm Gold (Au), 25 Circuits
Easily connect ribbon cables or discrete wires with this black SL connector housing, part of the 70400 series. With a vertical mount angle and IDT or Pierce termination method, it offers secure attachment for up to 25 contacts. Constructed from durable polyester alloy with phosphor bronze contacts plated in gold, it ensures reliable performance in various applications. UL and CSA agency certified, it meets stringent safety standards. Compatible with 26 AWG wires, this connector is stackable and mates with single-row headers and housings, providing versatility in assembly. Its 2.54mm pitch and 3A amperage rating, along with a 250V voltage capacity, make it suitable for a wide range of electronic devices. RoHS compliant and designed for 50 mating cycles, it guarantees long-lasting functionality. Perfect for use in PCB applications, it offers easy installation and secure connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2253 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562253 |
SKU: | MOL14-56-2253 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |