14-56-4182

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 18 Circuits

Enhance your connectivity with our IDT or Pierce termination method housing, perfect for accommodating ribbon cable or discrete wire applications. Designed for versatility, this black 70400 series connector features a vertical mount angle and 18 gold-plated contacts, ensuring reliable performance even in demanding environments. With a pitch of 2.54mm and a voltage rating of 250V, it meets the highest standards for quality and safety. RoHS compliant and UL certified, this connector is a trusted choice for various electronic systems. Whether you're working with 26 AWG wire or seeking efficient PCB integration, this component offers exceptional functionality. Trust in its durability, with a contact mating area plated in tin and a flammability standard of UL94V-0. Stay connected with ease, thanks to its stackable design and polarized mating feature, making it ideal for repeated use. Upgrade your connections with this essential component, a vital part of our diverse range of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4182
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564182
SKU: MOL14-56-4182

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: