14-56-7239

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 0.76µm Gold (Au), 23 Circuits

Elevate your connectivity with this sleek black housing component from our 70400-SL series. Designed for optimal performance, it features a 3A amperage and supports IDT or Pierce termination methods. With 23 gold-plated contacts loaded, this vertical mount assembly is perfect for use with ribbon cables or discrete wires, boasting a pitch of 2.54mm. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable operation in various environments. Certified by LR19980 and E29179, this connector meets stringent quality standards, making it a dependable choice for your electronic projects. With a mateable Single Row Header and Housing, it offers stackable versatility while providing 50 mating cycles for long-lasting use. RoHS compliant and UL-listed, it guarantees both performance and safety. Perfect for IDC ribbon cable applications, this component is a must-have for professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-7239
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014567239
SKU: MOL14-56-7239

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: