14-56-3225

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.38µm Gold (Au), 22 Circuits

Enhance connectivity with this high-performance black housing component from our 70400-SL series. Featuring a vertical mount angle and designed for ribbon cable and discrete wire applications, this connector is a versatile solution for your electronic needs. With a pitch of 2.54 mm and 22 gold-plated contacts, it ensures reliable signal transmission at an amperage of 3 A and voltage of 250 V. The termination method, whether IDT or Pierce, offers flexibility in installation. Constructed with durable polyester alloy and phosphor bronze contact material, it meets stringent quality standards for safety and performance. UL and CSA agency certifications guarantee compliance with industry regulations. Ideal for use in various electronic devices, this connector is stackable and polarized for easy mating. Whether for prototyping or production, trust in the quality and reliability of this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3225
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563225
SKU: MOL14-56-3225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: