14-56-4230

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 23 Circuits

Discover the sleek and efficient Vertical Housing Connector, a must-have component for your electronic projects. This black connector, part of the 70400 - SL series, boasts a 3A amperage and 250V voltage, making it ideal for various applications. Featuring a single row design and IDT or Pierce termination method, it offers easy and secure connectivity for 23 contacts. Crafted from durable polyester alloy with phosphor bronze contact material, it ensures reliable performance. The gold-plated contact mating area guarantees excellent conductivity, while the vertical mount angle allows for space-saving installation. UL and CSA agency certifications further attest to its quality. Suitable for use with ribbon cables or discrete wires, this connector is an essential component in any assembly, offering stackability and polarization for added convenience. Upgrade your connectivity solutions with this premium IDC Ribbon Cable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4230
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564230
SKU: MOL14-56-4230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: