14-56-7022

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 3.81

Elevate your connectivity with our black SL series housing, designed for optimal performance in various applications. Engineered with durable polyester alloy material and boasting a vertical mount angle, this component ensures secure and efficient wire termination for ribbon cable and discrete wire setups. With a contact amperage of 3A and contact plating featuring tin, it guarantees reliable power transmission even in demanding environments. Its versatility is further highlighted by a wide operating temperature range from -40°C to 105°C, making it suitable for diverse industrial settings. RoHS compliant and stackable, this housing prioritizes both performance and environmental responsibility. Trust in its UL and CSA agency certifications, as well as its 25 mating cycles guarantee, for long-lasting quality. Explore the possibilities with this essential connector for your FFC, FPC, Ribbon, and IDT applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-7022
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014567022;70400-3140
SKU: MOL14-56-7022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: