14-56-2047

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76

Enhance your connectivity with this sleek black SL Series IDC Ribbon Cable Connector. Designed for optimal performance, it features a 3A amperage, gold contact plating, and a durable polyester alloy construction. With a pitch of 2.54mm and a voltage rating of 250V, this connector is suitable for a variety of applications. Its one-row design and vertical mount angle make it easy to integrate into your setup, whether using ribbon cable or discrete wire. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers reliability in diverse environments. UL and CSA agency certifications ensure quality and compliance, while its stackable feature allows for efficient usage. Perfect for use in FFC, FPC, Ribbon, and IDT configurations, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2047
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562047;70400-1053
SKU: MOL14-56-2047

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: