14-56-4252

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 25 Circuits

Introducing a sleek and efficient black housing connector from our 70400 series, designed for vertical mounting with a 25-contact capacity. This connector, featuring SL amperage and a pitch of 2.54 mm, is ideal for use with ribbon cables or discrete wires, accommodating 26 AWG wire size with its IDT or Pierce termination method. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance in various applications. With gold plating in the contact mating area and tin termination plating, it guarantees optimal conductivity. Certified by LR19980 and E29179, this connector meets high industry standards for quality and safety. Whether for industrial or commercial use, its stackable design and polarized mating feature make it convenient and secure for repeated connections. RoHS compliant and suitable for a wide operating temperature range, this connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4252
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 25
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564252
SKU: MOL14-56-4252

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: