14-56-3118

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 11 Circuits

Elevate your connectivity with our high-performance IDC Ribbon Cable Connector. Designed for seamless integration in electronic assemblies, this black housing component boasts a 3A amperage and 250V voltage rating, ensuring reliable power transmission. With a single row layout and 11 loaded contacts, it facilitates efficient ribbon cable or discrete wire termination, with IDT or Pierce options available. Crafted from durable polyester alloy and featuring phosphor bronze contact material, it guarantees longevity and robust performance. Meeting stringent UL and CSA agency certifications, as well as RoHS compliance, it upholds the highest quality standards. Perfect for applications requiring stackable, polarized connectors, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3118
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 11
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563118
SKU: MOL14-56-3118

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: