14-56-2041

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.38

Enhance your connectivity with our versatile black housing, ideal for ribbon cable and discrete wire applications. Featuring a 2.54mm pitch and accommodating 24 AWG wire, this component offers reliable performance in a temperature range from -40°C to 105°C. With gold-plated contacts and a durable polyester alloy construction, it ensures efficient signal transmission in various environments. Its vertical mount angle and stackable design provide flexibility in installation, while UL and CSA certifications guarantee quality and safety. Perfect for IDC ribbon cable connections, this housing is a essential addition to your electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2041
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562041;70400-0528
SKU: MOL14-56-2041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: