14-56-3135

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.38µm Gold (Au), 13 Circuits

Enhance your connectivity with this versatile housing component, designed for use with ribbon cable or discrete wire. Crafted with precision, it features a vertical mount angle and a single row, accommodating up to 13 contacts. The polyester alloy construction, combined with phosphor bronze contact material, ensures durability and reliable performance. With a pitch of 2.54mm and a voltage rating of 250V, it meets stringent quality standards. Gold plating in the contact mating area guarantees efficient conductivity, while tin plating on the termination offers added protection. Certified by UL and LR, this component is ideal for various applications in the electronics industry. Its stackable design and polarized mating feature enhance usability, making it an essential part of any assembly. Compliant with RoHS standards, it upholds environmental responsibility while delivering exceptional functionality. Elevate your connectivity solutions with this high-quality IDC ribbon cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3135
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 13
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563135
SKU: MOL14-56-3135

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: