14-56-3186

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 18 Circuits

Experience seamless connectivity with our latest black housing connector, ideal for various applications. Part of the 70400 - SL series, this connector boasts a 3A amperage and supports a single row configuration. Featuring IDT or Pierce termination methods, it ensures secure and reliable connections for both ribbon cables and discrete wires. Crafted with durable polyester alloy and phosphor bronze contact material, it guarantees longevity and efficient performance. With a pitch of 2.54mm and voltage rating of 250V, this connector is suitable for a wide range of electronic devices. Its vertical mount angle and stackable design offer flexibility in assembly, while gold plating in the contact mating area ensures optimal conductivity. Certified by LR19980 and E29179, it meets stringent quality standards. RoHS compliant and with UL recognized components, it's a sustainable choice for your connectivity needs. Trust in this connector for 18 contacts loaded, with a mating cycle of 50, delivering consistent performance every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3186
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563186
SKU: MOL14-56-3186

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: